- RS Stock No.:
- 216-6055
- Mfr. Part No.:
- CSTNE16M0V530000R0
- Brand:
- Murata
Available to back order for despatch 09/07/2024
Added
Price Each (On a Reel of 3000)
£0.106
(exc. VAT)
£0.127
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 6000 | £0.106 | £318.00 |
9000 + | £0.102 | £306.00 |
*price indicative |
- RS Stock No.:
- 216-6055
- Mfr. Part No.:
- CSTNE16M0V530000R0
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata CSTNE_V series 16 MHz ceramic resonator. This high-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Specifications
Attribute | Value |
---|---|
Frequency Tolerance | ±0.50% |
Load Capacitance | 15pF |
Resonance Resistance | 40Ω |
Pin Count | 3 |
Dimensions | 3.2 x 1.3mm |