AE1414D16DF, Ceramic Resonator 10.8μF 1414, 20 x 14.6 x 14.6mm
- RS Stock No.:
- 183-7440
- Mfr. Part No.:
- AE1414D16DF
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7440
- Mfr. Part No.:
- AE1414D16DF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Load Capacitance | 10.8µF | |
| Mounting Type | Surface Mount | |
| Package Type | 1414 | |
| Dimensions | 20 x 14.6 x 14.6mm | |
| Height | 14.6mm | |
| Length | 20mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 14.6mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Load Capacitance 10.8µF | ||
Mounting Type Surface Mount | ||
Package Type 1414 | ||
Dimensions 20 x 14.6 x 14.6mm | ||
Height 14.6mm | ||
Length 20mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 14.6mm | ||
- COO (Country of Origin):
- JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
