CSTCR4M91G55-R0, Ceramic Resonator, 4.915MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9531
Mfr. Part No.:
CSTCR4M91G55-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4.915MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.2mm

Height

1.2mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width

2mm

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP