CSTCE16M0V13C99-R0, Ceramic Resonator, 16MHz Expander 15pF, 4-Pin, 3.2 x 1.3 x 0.9mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
106-2879
Mfr. Part No.:
CSTCE16M0V13C99-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.1%

Mode of Oscillation

Expander

Load Capacitance

15pF

Frequency Ageing

±0.07%

Frequency Stability

±0.13%

Mounting Type

Surface Mount

Pin Count

4

Dimensions

3.2 x 1.3 x 0.9mm

Height

0.9mm

Length

3.2mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

1.3mm

COO (Country of Origin):
JP