CSTCE10M0G55, Ceramic Resonator, 10MHz Shear 30pF, 3-Pin, 3 x 1.3 x 0.7mm
- RS Stock No.:
- 283-977
- Mfr. Part No.:
- CSTCE10M0G55
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-977
- Mfr. Part No.:
- CSTCE10M0G55
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 10MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 30 pF, 33 pF, 39pF | |
| Resonance Resistance | 40Ω | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.3 x 0.7mm | |
| Height | 0.7mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 10MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 30 pF, 33 pF, 39pF | ||
Resonance Resistance 40Ω | ||
Frequency Stability ±0.2% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 3 x 1.3 x 0.7mm | ||
Height 0.7mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 1.3mm | ||
