- RS Stock No.:
- 283-911
- Mfr. Part No.:
- CSTCR4M00G55
- Brand:
- Murata
1280 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 20)
£0.157
(exc. VAT)
£0.188
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 40 | £0.157 | £3.14 |
60 - 80 | £0.133 | £2.66 |
100 - 480 | £0.118 | £2.36 |
500 - 1980 | £0.102 | £2.04 |
2000 + | £0.094 | £1.88 |
*price indicative |
- RS Stock No.:
- 283-911
- Mfr. Part No.:
- CSTCR4M00G55
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 4MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 30 pF, 33 pF, 39pF |
Resonance Resistance | 60Ω |
Frequency Stability | ±0.2% |
Mounting Type | Surface Mount |
Pin Count | 3 |
Dimensions | 4.5 x 2 x 1.15mm |
Height | 1.15mm |
Length | 4.5mm |
Maximum Operating Temperature | 80°C |
Width | 2mm |
Minimum Operating Temperature | -20°C |
Related links
- CSTCR5M00G53-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR4M00G55-R0 4MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR7M37G55-R0 7.37MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR4M00G55Z-R0 4MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR4M00G55-R0 4MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR6M00G53-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR7M37G55-R0 7.37MHz Shear 39pF 4.5 x 2 x 1.15mm