CSALF4M00G55-B0, Ceramic Resonator, 4MHz Fundamental 30pF, 2-Pin, 5.5 x 3.5 x 6.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-839
Mfr. Part No.:
CSALF4M00G55-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

30pF, 33pF, 39pF

Frequency Stability

0.5%

Mounting Type

Through Hole

Pin Count

2

Dimensions

5.5 x 3.5 x 6.5mm

Height

6.5mm

Length

5.5mm

Maximum Operating Temperature

80°C

Width

3.5mm

Minimum Operating Temperature

-20°C

CSA Series


Ceramic resonators with no built-in capacitors
Smaller than equivalent crystal


Resonators