Murata 1μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 885-1988
- Mfr. Part No.:
- GRM32RR11H105KA01L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.078
(exc. VAT)
£0.094
(inc. VAT)
- RS Stock No.:
- 885-1988
- Mfr. Part No.:
- GRM32RR11H105KA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.8mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.8mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.8mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||

