Murata 10nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 798-0313
- Mfr. Part No.:
- GRM188R11E103KA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-0313
- Mfr. Part No.:
- GRM188R11E103KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R*1 | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric R*1 | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Murata GRM 0603 R Dielectric
GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
