Murata 10μF MLCC, 10V dc V, -20 → +80% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
790-0676
Mfr. Part No.:
GRM21BF51A106ZE15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C