Murata 1.5pF MLCC, 50V dc V, ±0.1pF , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-9232
Mfr. Part No.:
GRM1885C1H1R5BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount