- RS Stock No.:
- 773-8727
- Mfr. Part No.:
- 1812Y1K00471KCT
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 773-8727
- Mfr. Part No.:
- 1812Y1K00471KCT
- Brand:
- Syfer Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer Flexicap 1812
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 1kV dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.5mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.5mm |
Series | Flexicap |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 773-8727
- Mfr. Part No.:
- 1812Y1K00471KCT
- Brand:
- Syfer Technology