Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Image representative of range

Bulk discount available

Subtotal (1 reel of 2000 units)*

£28.00

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 20 April 2026
  • Plus 4,000 unit(s) shipping from 20 April 2026
  • Plus 18,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 4000£0.014£28.00
6000 - 8000£0.014£28.00
10000 - 18000£0.013£26.00
20000 - 48000£0.012£24.00
50000 +£0.012£24.00

*price indicative

RS Stock No.:
766-6963
Mfr. Part No.:
CL31B224KBFNNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Height

1.25mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR

Samsung 1206 MLCC series reels


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links