Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-6957
Mfr. Part No.:
CL31B104KBC5PNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
KR