Samsung Electro-Mechanics 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

£0.014

(exc. VAT)

£0.017

(inc. VAT)

RS Stock No.:
766-6008
Mfr. Part No.:
CL21B152KBANNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.65mm

Length

2mm

Depth

1.25mm

Height

0.65mm

Series

CL

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR