Samsung Electro-Mechanics
- RS Stock No.:
- 766-5819
- Mfr. Part No.:
- CL21C220JBANNNC
- Brand:
- Samsung Electro-Mechanics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-5819
- Mfr. Part No.:
- CL21C220JBANNNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
- COO (Country of Origin):
- KR
Samsung 0805 C0G/X5R MLCC series reels
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Samsung Electro-Mechanics, �0.25 pF
- Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics, �0.1 pF
- Samsung Electro-Mechanics 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
