Samsung Electro-Mechanics 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-5727
Mfr. Part No.:
CL21C1R5CBANNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

1.5pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

2 x 1.25 x 0.65mm

Length

2mm

Depth

1.25mm

Height

0.65mm

Series

CL

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
KR