Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-5657
Mfr. Part No.:
CL21B224KAFNNNF
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

220nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
KR

Related links