Samsung Electro-Mechanics 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-5140
Mfr. Part No.:
CL10C121JB8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

120pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Width

0.8mm

Height

0.8mm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
KR

Samsung 0603 C0G/X5R MLCC series reels


Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable.)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Related links