Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Image representative of range

Bulk discount available

Subtotal (1 reel of 4000 units)*

£32.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000£0.008£32.00
12000 - 16000£0.008£32.00
20000 - 36000£0.007£28.00
40000 - 96000£0.007£28.00
100000 +£0.007£28.00

*price indicative

RS Stock No.:
766-4759
Mfr. Part No.:
CL10B224KO8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Height

0.8mm

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Samsung 0603 X7R/Y5V MLCC series reels


Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable.)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Related links