Samsung Electro-Mechanics 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 766-1435
- Mfr. Part No.:
- CL05C470JB5NNNC
- Brand:
- Samsung Electro-Mechanics
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-1435
- Mfr. Part No.:
- CL05C470JB5NNNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CL | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CL | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
Samsung 0402 MLCC series reels
Related links
- Samsung Electro-Mechanics 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Samsung Electro-Mechanics 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
