Samsung Electro-Mechanics 27 pF, 50V dc, ±5 %, Surface Mount

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-1429
Mfr. Part No.:
CL05C270JB5NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

27pF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Minimum Operating Temperature

-55°C

Series

CL

Length

1mm

Height

0.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR

Samsung 0402 MLCC series reels