Samsung Electro-Mechanics 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 766-1012
- Mfr. Part No.:
- CL10C220FB8NNND
- Brand:
- Samsung Electro-Mechanics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-1012
- Mfr. Part No.:
- CL10C220FB8NNND
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CL | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CL | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
Related links
- Samsung Electro-Mechanics 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 10pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Samsung Electro-Mechanics 30pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 330nF MLCC ±10% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
