Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Subtotal (1 pack of 25 units)*

£0.625

(exc. VAT)

£0.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.025£0.63

*price indicative

Packaging Options:
RS Stock No.:
766-1006
Mfr. Part No.:
CL10A226MQ8NRNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C