Murata 1μF MLCC, 25V dc V, -20 → +80% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.072

(exc. VAT)

£0.086

(inc. VAT)

RS Stock No.:
723-6348
Mfr. Part No.:
GRM219F51E105ZA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Height

0.85mm

Series

GRM

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C