- RS Stock No.:
- 699-5027
- Mfr. Part No.:
- SR205E104MARTR
- Brand:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 699-5027
- Mfr. Part No.:
- SR205E104MARTR
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
SR Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 5.08 x 3.175 x 5.08mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 5.08mm |
Series | SR |
Minimum Operating Temperature | +10°C |
Terminal Type | Through Hole |
Lead Spacing | 2.5mm |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 699-5027
- Mfr. Part No.:
- SR205E104MARTR
- Brand:
- AVX