KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- RS Stock No.:
- 698-4058
- Mfr. Part No.:
- 08052U1R5BAT2A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-4058
- Mfr. Part No.:
- 08052U1R5BAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1.5pF | |
| Voltage | 200V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 2.01 x 1.25 x 1.02mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.02mm | |
| Series | U | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1.5pF | ||
Voltage 200V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 2.01 x 1.25 x 1.02mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.02mm | ||
Series U | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
