KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.25pF , SMD

Subtotal (1 pack of 5 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,105 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.048£0.24

*price indicative

RS Stock No.:
698-4014
Mfr. Part No.:
06032U4R7CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

AVX Ultra Low ESR 0603 series


AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications


Ultra-low ESR Communications

Related links