KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 698-3936
- Mfr. Part No.:
- 04025U4R7CAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.35
(exc. VAT)
£1.625
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 550 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | £0.054 | £1.35 |
| 375 - 725 | £0.024 | £0.60 |
| 750 - 1475 | £0.018 | £0.45 |
| 1500 - 2975 | £0.017 | £0.43 |
| 3000 + | £0.012 | £0.30 |
*price indicative
- RS Stock No.:
- 698-3936
- Mfr. Part No.:
- 04025U4R7CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1 x 0.5 x 0.6mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.6mm | |
| Series | U | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1 x 0.5 x 0.6mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.6mm | ||
Series U | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 4.7pF MLCC SMD
- TDK 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
