- RS Stock No.:
- 691-1224
- Mfr. Part No.:
- C1206C475K5PACTU
- Brand:
- KEMET
220 In stock - FREE next working day delivery available
190 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£0.241
(exc. VAT)
£0.289
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.241 | £2.41 |
50 - 90 | £0.226 | £2.26 |
100 - 240 | £0.212 | £2.12 |
250 - 490 | £0.198 | £1.98 |
500 + | £0.181 | £1.81 |
*price indicative |
- RS Stock No.:
- 691-1224
- Mfr. Part No.:
- C1206C475K5PACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 691-1224
- Mfr. Part No.:
- C1206C475K5PACTU
- Brand:
- KEMET
Related links
- KEMET 4.7μF MLCC 10%
- TDK SMD CGA5L3X7R1H475K160AE
- Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC...
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden SMD UMK316AB7475KL-T
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF MLCC ±10% , SMD