- RS Stock No.:
- 669-8619
- Mfr. Part No.:
- 223893111545
- Brand:
- Yageo
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 25)
£0.022
(exc. VAT)
£0.026
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | £0.022 | £0.55 |
*price indicative |
- RS Stock No.:
- 669-8619
- Mfr. Part No.:
- 223893111545
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 200V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 0.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 470pF MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD