- RS Stock No.:
- 538-1203
- Mfr. Part No.:
- C315C104M5U5TA
- Brand:
- KEMET
2305 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.202
(exc. VAT)
£0.242
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.202 | £1.01 |
50 - 95 | £0.188 | £0.94 |
100 - 245 | £0.176 | £0.88 |
250 - 495 | £0.166 | £0.83 |
500 + | £0.15 | £0.75 |
*price indicative |
- RS Stock No.:
- 538-1203
- Mfr. Part No.:
- C315C104M5U5TA
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | Radial |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 3.81 x 3.3 x 5.33mm |
Length | 3.81mm |
Depth | 3.3mm |
Height | 5.33mm |
Series | Goldmax 300 |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +10°C |
Temperature Coefficient | -56 → +22% |
Dielectric Material Family | Ceramic |
- RS Stock No.:
- 538-1203
- Mfr. Part No.:
- C315C104M5U5TA
- Brand:
- KEMET