- RS Stock No.:
- 176-0281
- Mfr. Part No.:
- 0603B104K250CT
- Brand:
- Walsin Technology Corporation
4000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (On a Reel of 4000)
£0.016
(exc. VAT)
£0.019
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | £0.016 | £64.00 |
8000 - 16000 | £0.016 | £64.00 |
20000 - 36000 | £0.015 | £60.00 |
40000 + | £0.015 | £60.00 |
*price indicative |
- RS Stock No.:
- 176-0281
- Mfr. Part No.:
- 0603B104K250CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |