- RS Stock No.:
- 173-5604
- Mfr. Part No.:
- C410C102K5H5TA9170
- Brand:
- KEMET
Available to back order for despatch 21/10/2024
Added
Price Each (On a Reel of 300)
£0.199
(exc. VAT)
£0.239
(inc. VAT)
Units | Per unit | Per Reel* |
300 - 600 | £0.199 | £59.70 |
900 + | £0.172 | £51.60 |
*price indicative |
- RS Stock No.:
- 173-5604
- Mfr. Part No.:
- C410C102K5H5TA9170
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
KEMET C410 Series
KEMET C410 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C410 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C410 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling
Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability
Typical applications include:
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence
KEMETs Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to 150°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 9170 |
Mounting Type | Through Hole |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 2.41 x 4.32mm |
Length | 4.32mm |
Automotive Standard | AEC-Q200 |
Series | Aximax 400 |
Terminal Type | Axial |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-5604
- Mfr. Part No.:
- C410C102K5H5TA9170
- Brand:
- KEMET
Related links
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD