- RS Stock No.:
- 172-6851
- Mfr. Part No.:
- GRM21BR6YA106KE43L
- Brand:
- Murata
4650 In stock - FREE next working day delivery available
375 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 25)
£0.225
(exc. VAT)
£0.27
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.225 | £5.625 |
250 - 475 | £0.211 | £5.275 |
500 - 975 | £0.198 | £4.95 |
1000 - 2475 | £0.186 | £4.65 |
2500 + | £0.168 | £4.20 |
*price indicative |
- RS Stock No.:
- 172-6851
- Mfr. Part No.:
- GRM21BR6YA106KE43L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 (2012M) MLCC
The Murata 0805 (2012M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
Operating temperature ranges between -55°C and 85°C
Tolerance ±10%
Voltage rating is 35VDC
Tolerance ±10%
Voltage rating is 35VDC
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | GRM |
Suppression Class | X5R |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |