Murata 10μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 172-6783
- Mfr. Part No.:
- GRM188R60J106KE47D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-6783
- Mfr. Part No.:
- GRM188R60J106KE47D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- CN
Murata 0603 (1608M) MLCC
The Murata 0603 (1608M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
• Operating temperature ranges between -55°C and 85°C
• Tolerance ±10%
• Voltage rating is 6.3VDC
• Tolerance ±10%
• Voltage rating is 6.3VDC
Applications
• Bypass capacitors
• Filters
• Op-amp circuits
• Filters
• Op-amp circuits
