Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD

Subtotal (1 reel of 4000 units)*

£96.00

(exc. VAT)

£116.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.024£96.00

*price indicative

RS Stock No.:
171-1208
Mfr. Part No.:
CL10C101FB81PNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Related links