Syfer Technology 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 170-6495
- Mfr. Part No.:
- 1206Y0250474KXT
- Brand:
- Syfer Technology
Price Each (On a Reel of 2500)
£0.343
(exc. VAT)
£0.412
(inc. VAT)
1410 In stock - FREE next working day delivery available
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.343 | £857.50 |
*price indicative
- RS Stock No.:
- 170-6495
- Mfr. Part No.:
- 1206Y0250474KXT
- Brand:
- Syfer Technology
Related links
- Syfer Technology 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD