- RS Stock No.:
- 169-3963
- Mfr. Part No.:
- GCM21BR71H474KA55L
- Brand:
- Murata
Available to back order for despatch 29/07/2024
Price Each (On a Reel of 3000)
£0.049
(exc. VAT)
£0.059
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.049 | £147.00 |
*price indicative |
- RS Stock No.:
- 169-3963
- Mfr. Part No.:
- GCM21BR71H474KA55L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GCM Automotive 0805 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | GCM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 169-3963
- Mfr. Part No.:
- GCM21BR71H474KA55L
- Brand:
- Murata
Related links
- Yageo 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC ±10%
- Walsin Technology Corporation 470nF Multilayer Ceramic Capacitor...