- RS Stock No.:
- 150-3976
- Mfr. Part No.:
- RDE5C1H223J1M1H03A
- Brand:
- Murata
Available to back order for despatch 21/08/2024
Added
Price Each (In a Box of 2000)
£0.151
(exc. VAT)
£0.181
(inc. VAT)
Units | Per unit | Per Box* |
2000 - 2000 | £0.151 | £302.00 |
4000 - 4000 | £0.145 | £290.00 |
6000 + | £0.139 | £278.00 |
*price indicative |
- RS Stock No.:
- 150-3976
- Mfr. Part No.:
- RDE5C1H223J1M1H03A
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4.5 x 3.15 x 3.5mm |
Length | 4.5mm |
Depth | 3.15mm |
Height | 3.5mm |
Series | RDE |
Lead Spacing | 5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD