- RS Stock No.:
- 146-4371
- Mfr. Part No.:
- C0805C125K4RACTU
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 146-4371
- Mfr. Part No.:
- C0805C125K4RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
- RS Stock No.:
- 146-4371
- Mfr. Part No.:
- C0805C125K4RACTU
- Brand:
- KEMET