- RS Stock No.:
- 133-5673
- Mfr. Part No.:
- RDE5C1H181J0M1H03A
- Brand:
- Murata
325 In stock - FREE next working day delivery available
450 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 25)
£0.20
(exc. VAT)
£0.24
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.20 | £5.00 |
125 - 225 | £0.147 | £3.675 |
250 - 475 | £0.139 | £3.475 |
500 - 975 | £0.133 | £3.325 |
1000 + | £0.107 | £2.675 |
*price indicative |
- RS Stock No.:
- 133-5673
- Mfr. Part No.:
- RDE5C1H181J0M1H03A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 180pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |
Suppression Class | Class I |
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 180pF MLCC SMD
- TDK 180pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Yageo 180pF MLCC ±5% , SMD
- Yageo SMD AC0603JRNPO9BN181
- KEMET 180pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 180pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 180pF Multilayer Ceramic Capacitor MLCC ±10% , SMD