ebm-papst G3G120 Series Centrifugal Fan, 115 V ac, AC Operation, 190 x 178 x 115mm
- RS Stock No.:
- 860-0291
- Mfr. Part No.:
- G3G120-BB13-02
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 860-0291
- Mfr. Part No.:
- G3G120-BB13-02
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 115 V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | G3G120 | |
| Height | 190mm | |
| Width | 178mm | |
| Depth | 115mm | |
| Dimensions | 190 x 178 x 115mm | |
| Fan Speed | 2320rpm | |
| Bearing Type | Ball | |
| Mounting Hole Spacing | 68 x 100mm | |
| Direction of Curve | Backward | |
| Commutation Type | Electronic | |
| Mounting Hole Diameter | 7mm | |
| Sensor Type | Tachometer | |
| Horizontal Hole Spacing | 100mm | |
| Vertical Hole Spacing | 68mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series G3G120 | ||
Height 190mm | ||
Width 178mm | ||
Depth 115mm | ||
Dimensions 190 x 178 x 115mm | ||
Fan Speed 2320rpm | ||
Bearing Type Ball | ||
Mounting Hole Spacing 68 x 100mm | ||
Direction of Curve Backward | ||
Commutation Type Electronic | ||
Mounting Hole Diameter 7mm | ||
Sensor Type Tachometer | ||
Horizontal Hole Spacing 100mm | ||
Vertical Hole Spacing 68mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ebm-papst EC Single Inlet Centrifugal Blowers
The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise level, relatively small air flow with a high increase in static pressure, robust design and space-saving application.
ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications
