ebm-papst R2E150 Series Centrifugal Fan, 115 V ac, AC Operation
- RS Stock No.:
- 860-0282
- Mfr. Part No.:
- R2E150-AN89-11
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-0282
- Mfr. Part No.:
- R2E150-AN89-11
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 115 V ac | |
Blower Type | Centrifugal | |
AC or DC Operation | AC | |
Series | R2E150 | |
Bearing Type | Ball | |
Direction of Curve | Backward | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 115 V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series R2E150 | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.