ebm-papst RER 133 TD - S-Force Series Centrifugal Fan, 24 V dc, 565m³/h, DC Operation, 133 (Dia.) x 91mm
- RS Stock No.:
- 860-0263
- Mfr. Part No.:
- RER133-41/14/2TDP
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0263
- Mfr. Part No.:
- RER133-41/14/2TDP
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 565m³/h |
Series | RER 133 TD - S-Force |
Depth | 91mm |
Dimensions | 133 (Dia.) x 91mm |
Fan Speed | 6000rpm |
Bearing Type | Ball |
Direction of Curve | Backward |