ebm-papst R2E190 Series Centrifugal Fan, 230 V, AC Operation
- RS Stock No.:
- 860-0248
- Mfr. Part No.:
- R2E190-RA26-20
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£407.06
(exc. VAT)
£488.47
(inc. VAT)
- RS Stock No.:
- 860-0248
- Mfr. Part No.:
- R2E190-RA26-20
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | R2E190 | |
| Bearing Type | Ball | |
| Direction of Curve | Backward | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series R2E190 | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||
- COO (Country of Origin):
- DE
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

