ebm-papst RER 175 TD - S-Force Series Centrifugal Fan, 24 V dc, 865m³/h, DC Operation, 175 (Dia.) x 69mm
- RS Stock No.:
- 860-0223
- Mfr. Part No.:
- RER175-42/14/2TDMP
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-0223
- Mfr. Part No.:
- RER175-42/14/2TDMP
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 865m³/h | |
| Series | RER 175 TD - S-Force | |
| Depth | 69mm | |
| Dimensions | 175 (Dia.) x 69mm | |
| Fan Speed | 4800rpm | |
| Bearing Type | Ball | |
| Direction of Curve | Backward | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 865m³/h | ||
Series RER 175 TD - S-Force | ||
Depth 69mm | ||
Dimensions 175 (Dia.) x 69mm | ||
Fan Speed 4800rpm | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||
- COO (Country of Origin):
- DE
ebm-papst DC Centrifugal Fans, RER Series
The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.
Centrifugal Fans
Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.
Features
Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Certain models feature:
Speed control
Glass-fibre reinforced plastic impeller
Glass-fibre reinforced plastic impeller
