ebm-papst G2E 150 Series Centrifugal Fan, AC Operation
- RS Stock No.:
- 826-1290
- Mfr. Part No.:
- G2E150-BA52-07
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-1290
- Mfr. Part No.:
- G2E150-BA52-07
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | G2E 150 | |
Select all | ||
|---|---|---|
Brand ebm-papst | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series G2E 150 | ||
- COO (Country of Origin):
- DE
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
