ebm-papst G2E120 Series Centrifugal Fan, 115 V ac, AC Operation

Discontinued
RS Stock No.:
826-1275
Mfr. Part No.:
G2E120-AR54-43
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

G2E120

COO (Country of Origin):
DE

ebm-papst Single Inlet Centrifugal Blowers


ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Note

To prevent overloading the motor, these blowers must be operated against the minimum static pressures.