ebm-papst FE1Q Series Tangential Centrifugal Fan, 115 V ac, AC Operation

Discontinued
RS Stock No.:
826-1225
Mfr. Part No.:
FE1Q-115-060-01
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

115 V ac

Blower Type

Tangential

AC or DC Operation

AC

Series

FE1Q

ebm-papst 19in Rack Crossflow Fan


Ebm-papst compact, high efficiency crossflow fans for rack mounting in accordance with DIN41494, are non-reversible and feature an included washable filter, an internal filter guard and front grille with fixings. Ebm-papst rack crossflow fans are a high quality solid aluminium build.

Features and Benefits:


• Impeller made of aluminium
• PSC (permanent split capacitor) motor, bearings in motor and counter-bearing are ball-bearing
• Extrusion made of aluminium
• End plates finished in black powder coat paint
• UL recognition, CE
• Electrical connections via a terminal block
• Blowers with grill include filter media